- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SPPH130100
SPPH130100
Alps Electric
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords: SPPH130100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPPH130100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 10 x 17.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1,000
$1.248
2,000
$0.768
3,000
$0.608
4,000 +
$0.596
Click for Quote
Log in
to unlock special pricing