- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SPPH110800
Alps Electric
SPPH110800
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Latching PC Pins Thru-Hole Bulk
Search Keywords: SPPH110800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPPH110800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
-
Dimension:10 x 10 x 17.5 mm
Product Guides
+
Frequently Asked Questions
Is SPPH110800 RoHS compliant?
Yes, SPPH110800 is RoHS compliant.
What is the lead time for SPPH110800?
The standard lead time for SPPH110800 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
679
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
50
$0.618
250
$0.590
500
$0.579
1,000
$0.567
4,000
$0.543
8,000
$0.531
12,000
$0.524
16,000 +
$0.519
Click for Quote
Log in
to unlock special pricing