Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SPPB640201

Switch Detector N.O. SPST Plunger Gull Wing 0.1A 30VDC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Plunger Gull Wing 0.1A 30VDC SMD T/R
Search Keywords: SPPB640201
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPPB640201
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5200
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    1.7 mm
  • Operating Force:
    0.35 N
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPPB640201 RoHS compliant?
Yes, SPPB640201 is RoHS compliant.
What is the lead time for SPPB640201?
The standard lead time for SPPB640201 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1300
24 Weeks can ship 4/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,300
$0.5434
2,600
$0.3344
3,900
$0.2647
5,200 +
$0.2594
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!