Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SPPB620300

Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk
Search Keywords: SPPB620300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SPPB620300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Pole Throw Configuration: SPST
Actuator Style: Plunger
Total Travel: 3 mm
Operating Force: 0.35 N
Maximum Current Rating: 0.1@30VDC A
Mounting: Through Hole
Terminal Type: PC Pins
Electrical Life: 50000 Cycles
Operating Temperature: -40 to 85 °C
Body Orientation: Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPPB620300 RoHS compliant?
Yes, SPPB620300 is RoHS compliant.
What is the lead time for SPPB620300?
The standard lead time for SPPB620300 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
24 Weeks can ship 4/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4308
500
$0.3500
2,000
$0.3343
4,000
$0.3155
6,000
$0.3068
10,000
$0.3061
16,000
$0.2987
26,000 +
$0.2947
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!