Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SPPB530701

The SPPB530701 is a general-purpose, horizontal push-type detector switch designed for reflow soldering on PC boards.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SPPB530701 is a general-purpose, horizontal push-type detector switch designed for reflow soldering on PC boards.
Search Keywords: SPPB530701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPPB530701
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Plunger
  • Total Travel:
    6.1 mm
  • Operating Force:
    0.35 N
  • Maximum Current Rating:
    0.1@30VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    N/A
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPPB530701 RoHS compliant?
Yes, SPPB530701 is RoHS compliant.
What is the lead time for SPPB530701?
The standard lead time for SPPB530701 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$1.117
1,000
$1.072
2,500
$1.012
6,000
$0.955
12,000
$0.910
18,000
$0.883
30,000 +
$0.856
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!