Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SPPB530601

Switch Detector N.O. SPST Plunger Gull Wing 0.1A 30VDC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Plunger Gull Wing 0.1A 30VDC SMD T/R
Search Keywords: SPPB530601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SPPB530601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2400
Pole Throw Configuration: SPST
Actuator Style: Plunger
Total Travel: 6.1 mm
Operating Force: 0.35 N
Maximum Current Rating: 0.1@30VDC A
Mounting: Surface Mount
Terminal Type: Gull Wing
Electrical Life: 50000 Cycles
Operating Temperature: -40 to 85 °C
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPPB530601 RoHS compliant?
Yes, SPPB530601 is RoHS compliant.
What is the lead time for SPPB530601?
The standard lead time for SPPB530601 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,800
Ships today, if you order in
Minimum Order Quantity:
2400
24 Weeks can ship 5/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,400
$0.803
4,800
$0.770
7,200
$0.751
9,600
$0.738
12,000
$0.727
16,800
$0.711
26,400
$0.690
50,400 +
$0.678
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!