- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPPB512300
Alps Electric
SPPB512300
Switch Detector N.O. SPST Plunger PC Pins 0.1A 30VDC Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPPB512300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:6.1 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Straight