- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPPB310400
SPPB310400
Alps Electric
Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk
Search Keywords: SPPB310400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPPB310400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:6.25 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Screw Mount
-
Terminal Type:Solder
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,020
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.4168
500
$0.3903
2,000
$0.3744
4,000
$0.3665
6,000
$0.3618
8,000
$0.3585
10,000
$0.3559
16,000 +
$0.3505
Click for Quote
Log in
to unlock special pricing