- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPPB2A0101
Alps Electric
SPPB2A0101
Switch Detector N.O. SPST Lever Solder Lug 0.1A 30VDC Screw Mount Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPPB2A0101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:5.3 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Screw Mount
-
Terminal Type:Solder
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Straight