- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPPB110300
Alps Electric
SPPB110300
Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Detector N.O. SPST Plunger Solder Lug 0.1A 30VDC Screw Mount Bulk
Search Keywords: SPPB110300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPPB110300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Pole Throw Configuration:SPST
-
Actuator Style:Plunger
-
Total Travel:6.25 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Screw Mount
-
Terminal Type:Solder
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is SPPB110300 RoHS compliant?
Yes, SPPB110300 is RoHS compliant.
What is the lead time for SPPB110300?
The standard lead time for SPPB110300 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,152
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
100
$0.713
500
$0.642
2,000
$0.566
4,000
$0.565
6,000
$0.517
10,000
$0.516
16,000
$0.515
26,000 +
$0.513
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT