help desk software
Image is representational - see mfr. specs

SLLB120200

Alps Electric

Electromechanical Switch Push Switch 0.01A T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Switch Push Switch 0.01A T/R
Search Keywords: SLLB120200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SLLB120200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5400
  • Type:
    Push Switch
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Maximum Current Rating:
    0.01@5VDC A
  • Operating Temperature:
    -10 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.776
1,000
$0.743
2,500
$0.712
5,400
$0.693
10,800
$0.683
16,200
$0.673
27,000 +
$0.663
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments