- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKTHBAE010
SKTHBAE010
Alps Electric
Switch Tactile N.O. SPST Button Gull Wing 0.025A 16VDC 3N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.025A 16VDC 3N SMD T/R
Search Keywords: SKTHBAE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKTHBAE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Dimension:4.85 x 3.2 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:0.025@16VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
4,000
$0.1464
8,000
$0.1423
12,000
$0.1384
28,000
$0.1329
52,000
$0.1326
100,000 +
$0.1312
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments