Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKSGPAE010

The SKSGPAE010 is a compact, 3x2.7mm surface-mount TACT Switchâ„¢ with a ground terminal, designed for high operating force ap ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SKSGPAE010 is a compact, 3x2.7mm surface-mount TACT Switchâ„¢ with a ground terminal, designed for high operating force applications.
Search Keywords: SKSGPAE010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKSGPAE010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 12000
Dimension: 2.7 x 3.52 x 1.4 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 4 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SKSGPAE010 RoHS compliant?
Yes, SKSGPAE010 is RoHS compliant.
What is the lead time for SKSGPAE010?
The standard lead time for SKSGPAE010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1074
5,000
$0.1062
7,500
$0.1055
12,000
$0.1047
36,000
$0.1027
60,000
$0.1018
108,000
$0.1008
156,000 +
$0.1005
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!