- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKSCPDE010
SKSCPDE010
Alps Electric
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Search Keywords: SKSCPDE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKSCPDE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:4.85 x 3.85 x 1.75 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.6 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,240
Ships today, if you order in
Buy all 1,240 in-stock or the regular minimum order quantity of 5000
Stock lot only:
1240
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.1849
5,000
$0.1681
10,000
$0.1576
25,000
$0.1488
50,000
$0.1441
100,000
$0.1437
150,000 +
$0.1433
Click for Quote
Log in
to unlock special pricing