- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKSCLAE010
Alps Electric
SKSCLAE010
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKSCLAE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:4.85 x 3.85 x 1.75 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.2 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:Gull Wing
-
Seal Location:N/A