Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKRRABE010

Switch Tactile N.O. SPST Flush Round Button 0.05A 12VDC 1.6N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Flush Round Button 0.05A 12VDC 1.6N SMD T/R
Search Keywords: SKRRABE010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKRRABE010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Dimension: 7.5 x 7 x 0.6 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flush Round Button
Operating Force: 1.6 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SKRRABE010 RoHS compliant?
Yes, SKRRABE010 is RoHS compliant.
What is the lead time for SKRRABE010?
The standard lead time for SKRRABE010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,050
Ships today, if you order in
Minimum Order Quantity:
2500
24 Weeks can ship 4/30/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.0789
7,000
$0.0776
14,000
$0.0767
28,000
$0.0758
56,000
$0.0749
105,000
$0.0741
154,000 +
$0.0736
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!