Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKRPABE010

Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.57N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 1.57N SMD T/R
Search Keywords: SKRPABE010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKRPABE010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Dimension: 3.2 x 4.6 x 2.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@16VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SKRPABE010 RoHS compliant?
Yes, SKRPABE010 is RoHS compliant.
What is the lead time for SKRPABE010?
The standard lead time for SKRPABE010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,000
$0.1303
8,000
$0.1105
12,000
$0.1102
28,000
$0.1099
52,000
$0.1097
100,000
$0.1094
152,000 +
$0.1091
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!