- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRNPEE010
SKRNPEE010
Alps Electric
Switch Tactile N.O./N.C. DPST Flush Button J-Bend 0.05A 12VDC 1.57N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O./N.C. DPST Flush Button J-Bend 0.05A 12VDC 1.57N SMD T/R
Search Keywords: SKRNPEE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKRNPEE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:6 x 6.4 x 0.9 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:DPST
-
Switch Configuration:N.O./N.C.
-
Actuator Style:Flush Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1,250
$0.2240
2,500
$0.1680
3,750
$0.1568
5,000 +
$0.1537
Click for Quote
Log in
to unlock special pricing