- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRKAHE010
Available Replacements
Alps Electric
SKRKAHE010
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
Search Keywords: SKRKAHE010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alps Electric |
| Part No: | SKRKAHE010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Reel Pack:
|
10 |
| Dimension: | 4.8 x 2.9 x 1.5 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 0.98 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wings |
Frequently Asked Questions
Is SKRKAHE010 discontinued?
Yes, SKRKAHE010 from Alps Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SKRKAHE010?
The recommended replacement for SKRKAHE010 is SKRKAHE020 from Alps Electric, available from OnlineComponents.com.
Is SKRKAHE010 RoHS compliant?
Yes, SKRKAHE010 is RoHS compliant.
What is the lead time for SKRKAHE010?
The standard lead time for SKRKAHE010 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.