- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRKAEE010
Available Replacements
RECOMMENDED REPLACEMENT
Alps Electric
SKRKAEE010
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: SKRKAEE010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alps Electric |
| Part No: | SKRKAEE010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| ECCN: | EAR99 |
Reel Pack:
|
10 |
| Dimension: | 4.8 x 2.9 x 2 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.57 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wings |
Frequently Asked Questions
Is SKRKAEE010 discontinued?
Yes, SKRKAEE010 from Alps Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SKRKAEE010?
The recommended replacement for SKRKAEE010 is SKRKAEE020 from Alps Electric, available from OnlineComponents.com.
Is SKRKAEE010 RoHS compliant?
Yes, SKRKAEE010 is RoHS compliant.
What is the lead time for SKRKAEE010?
The standard lead time for SKRKAEE010 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.