- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRHADE010
SKRHADE010
Alps Electric
Switch Tactile Button J-Bend 0.05A 12VDC 1.2N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile Button J-Bend 0.05A 12VDC 1.2N SMD T/R
Search Keywords: SKRHADE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKRHADE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1300 -
Dimension:7.5 x 7.5 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Style:Button
-
Operating Force:1.2 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,300
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$0.652
1,300
$0.633
2,600
$0.619
5,200
$0.605
7,800
$0.597
10,400
$0.592
15,600 +
$0.584
Click for Quote
Log in
to unlock special pricing