- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRHABE010
SKRHABE010
Alps Electric
The SKRHABE010 is a surface-mount, multi-control switch featuring 4-directional navigation and a center-push function.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The SKRHABE010 is a surface-mount, multi-control switch featuring 4-directional navigation and a center-push function.
Search Keywords: SKRHABE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKRHABE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1300 -
Dimension:7.5 x 7.5 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Actuator Style:Square Plunger
-
Operating Force:1.23 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Buy all 300 in-stock or the regular minimum order quantity of 500
Stock lot only:
300
Minimum Order Quantity:
500
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.7172
500
$0.6520
1,300
$0.6330
2,600
$0.6190
5,200
$0.6050
7,800
$0.5970
10,400
$0.5920
15,600 +
$0.5840
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT