Image is representational - see mfr. specs

SKRHAAE010

Alps Electric

Switch Tactile Square Plunger J-Bend 0.05A 12VDC 1.23N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile Square Plunger J-Bend 0.05A 12VDC 1.23N SMD T/R
Search Keywords: SKRHAAE010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SKRHAAE010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8537109170
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1300
  • Dimension:
    7.5 x 7.5 x 5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    N/A
  • Switch Configuration:
    N/A
  • Actuator Style:
    Square Plunger
  • Operating Force:
    1.23 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 889
Ships today, if you order in
Minimum Order Quantity:
500
18 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.652
1,300
$0.633
2,600
$0.619
5,200
$0.605
7,800
$0.597
10,400
$0.592
15,600 +
$0.584
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!