- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRGAFD010
SKRGAFD010
Alps Electric
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape
데이터 시트 액세서리
유해물질 제한지침(RoHS) 준수
Discontinued & Replaced
Reel 포장
설명
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape
Search Keywords: SKRGAFD010
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Alps Electric
-
부품 번호:SKRGAFD010
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2 x 6.2 x 5 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
자료
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.