- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRELFE010
SKRELFE010
Alps Electric
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.16N SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.16N SMD T/R
Search Keywords: SKRELFE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKRELFE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:4.8 x 3.55 x 1.5 mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.16 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.