- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKRCADD010
Alps Electric
SKRCADD010
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape
Search Keywords: SKRCADD010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKRCADD010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Dimension:9 x 9 x 13 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Radial Leads
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is SKRCADD010 RoHS compliant?
Yes, SKRCADD010 is RoHS compliant.
What is the lead time for SKRCADD010?
The standard lead time for SKRCADD010 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
Buy all 9 in-stock or the regular minimum order quantity of 250
Stock lot only:
9
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2250
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.5177
250
$0.4706
500
$0.4694
1,000
$0.4444
2,250
$0.4348
4,500
$0.4211
6,750
$0.4200
9,000 +
$0.4190
Click for Quote
Log in
to unlock special pricing