Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKRAAQE010

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.43N SMD Automotive Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 3.43N SMD Automotive Embossed T/R
Search Keywords: SKRAAQE010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKRAAQE010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1400
Dimension: 6.8 x 5.2 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3.43 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SKRAAQE010 RoHS compliant?
Yes, SKRAAQE010 is RoHS compliant.
What is the lead time for SKRAAQE010?
The standard lead time for SKRAAQE010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 429
Ships today, if you order in Buy all 429 in-stock or the regular minimum order quantity of 1400
Stock lot only:
429
Minimum Order Quantity:
1400
Order Increment:
1400
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1653
1,400
$0.1503
2,800
$0.1469
5,600
$0.1435
8,400
$0.1414
11,200
$0.1400
25,200
$0.1360
50,400
$0.1326
100,800 +
$0.1293
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!