- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKQYAFE010
SKQYAFE010
Alps Electric
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
Search Keywords: SKQYAFE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKQYAFE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:6.8 x 3.7 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:3.14 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
6,000
can ship 9/14/26
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3,000
$0.4232
6,000
$0.4221
9,000
$0.4211
12,000
$0.4200
27,000
$0.4190
51,000
$0.4179
102,000 +
$0.4169
Click for Quote
Log in
to unlock special pricing