- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKQMATE010
SKQMATE010
Alps Electric
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 0.98N SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 0.98N SMD T/R
Search Keywords: SKQMATE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKQMATE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.3 x 3.5 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Buy all 29 in-stock or the regular minimum order quantity of 2000
Stock lot only:
29
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.1238
2,000
$0.1125
4,000
$0.1112
6,000
$0.1104
8,000
$0.1099
26,000
$0.1077
50,000
$0.1065
100,000
$0.1053
150,000 +
$0.1050
Click for Quote
Log in
to unlock special pricing