Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKQMARE010

Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.55N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Search Keywords: SKQMARE010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKQMARE010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.3 x 3.5 x 5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKQMARE010 RoHS compliant?
Yes, SKQMARE010 is RoHS compliant.
What is the lead time for SKQMARE010?
The standard lead time for SKQMARE010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
24 Weeks can ship 4/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.1530
4,000
$0.1464
6,000
$0.1443
8,000
$0.1423
26,000
$0.1329
50,000
$0.1326
100,000 +
$0.1312
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!