- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKQMAME010
SKQMAME010
Alps Electric
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 2.55N SMD T/R
Search Keywords: SKQMAME010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKQMAME010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Reel Pack:
1 -
Dimension:6.3 x 3.5 x 5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.