- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKQEACA010
Alps Electric
SKQEACA010
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
Search Keywords: SKQEACA010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKQEACA010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Dimension:12 x 14 x 7.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is SKQEACA010 discontinued?
Yes, SKQEACA010 from Alps Electric is discontinued (end-of-life December 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SKQEACA010 RoHS compliant?
Yes, SKQEACA010 is RoHS compliant.
What is the lead time for SKQEACA010?
The standard lead time for SKQEACA010 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,479
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$1.185
250
$0.945
500
$0.866
1,000
$0.719
2,000
$0.677
3,000
$0.675
4,000 +
$0.640
Click for Quote
Log in
to unlock special pricing