Available Replacements
Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKPRAAE010

Switch Tactile N.O. SPST Button Gull Wing 0.05A 16VDC 5N SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button Gull Wing 0.05A 16VDC 5N SMD T/R
Search Keywords: SKPRAAE010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKPRAAE010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 6300
Dimension: 7.8 x 9.5 x 6.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 5 N
Contact Rating @ Voltage: 0.05@16VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKPRAAE010 discontinued?
Yes, SKPRAAE010 from Alps Electric is discontinued (end-of-life December 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SKPRAAE010?
The recommended replacement for SKPRAAE010 is SKPFAAA010 from Alps Electric, available from OnlineComponents.com.
Is SKPRAAE010 RoHS compliant?
Yes, SKPRAAE010 is RoHS compliant.
What is the lead time for SKPRAAE010?
The standard lead time for SKPRAAE010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately Buy all 50 in-stock or the regular minimum order quantity of 1000
Stock lot only:
50
Minimum Order Quantity:
1000
24 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2218
1,000
$0.2016
2,500
$0.1986
6,300
$0.1956
12,600
$0.1933
25,200
$0.1910
50,400 +
$0.1887
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!