Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKPMAPE010

Switch Tactile N.O. SPST Button 0.05A 16VDC 2.45N SMD Embossed Tape

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button 0.05A 16VDC 2.45N SMD Embossed Tape
Search Keywords: SKPMAPE010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SKPMAPE010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    6.6 x 6 x 5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Button
  • Operating Force:
    2.45 N
  • Contact Rating @ Voltage:
    0.05@16VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKPMAPE010 discontinued?
Yes, SKPMAPE010 from Alps Electric is discontinued (end-of-life December 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SKPMAPE010 RoHS compliant?
Yes, SKPMAPE010 is RoHS compliant.
What is the lead time for SKPMAPE010?
The standard lead time for SKPMAPE010 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2339
4,000
$0.2201
6,000
$0.2126
8,000
$0.2035
26,000
$0.1958
50,000
$0.1953
100,000
$0.1948
150,000 +
$0.1943
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!