- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKPFAAA010
Alps Electric
SKPFAAA010
Switch Tactile N.O. SPST Plunger PC Pins 0.005A 12VDC 3.92N Thru-Hole Bulk
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKPFAAA010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Dimension:9 x 8.7 x 10 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Plunger
-
Operating Force:3.92 N
-
Contact Rating @ Voltage:0.005@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
-
This product is discontinued, but still in stock.