- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKPDACD010
Alps Electric
SKPDACD010
Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 2.45N Thru-Hole Radial Tape
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
CASE Packaging
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.005A 12VDC 2.45N Thru-Hole Radial Tape
Search Keywords: SKPDACD010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alps Electric |
| Part No: | SKPDACD010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
800 |
| Dimension: | 7.8 x 7.8 x 5.5 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 2.45 N |
| Contact Rating @ Voltage: | 0.005@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is SKPDACD010 discontinued?
Yes, SKPDACD010 from Alps Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SKPDACD010 RoHS compliant?
Yes, SKPDACD010 is RoHS compliant.
What is the lead time for SKPDACD010?
The standard lead time for SKPDACD010 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.