- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKHUQHE010
SKHUQHE010
Alps Electric
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R
Search Keywords: SKHUQHE010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKHUQHE010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:6.5 x 7.2 x 3.1 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.57 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,533
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,000
$0.2191
3,000
$0.2152
6,000
$0.2127
9,000
$0.2112
12,000
$0.2102
27,000
$0.2073
51,000 +
$0.2050
Click for Quote
Log in
to unlock special pricing