- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKHUPME010
SKHUPME010
Alps Electric
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.55N SMD Embossed T/R
Search Keywords: SKHUPME010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKHUPME010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:6.5 x 7.2 x 2.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,146
Can Ship immediately
Buy all 2,146 in-stock or the regular minimum order quantity of 3000
Stock lot only:
2146
Minimum Order Quantity:
3000
Order Increment:
3000
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1
$0.1483
3,000
$0.1348
6,000
$0.1333
9,000
$0.1324
12,000
$0.1317
27,000
$0.1299
51,000
$0.1285
102,000 +
$0.1273
Click for Quote
Log in
to unlock special pricing