Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKHUBHE010

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 1.57N SMD Embossed T/R
Search Keywords: SKHUBHE010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKHUBHE010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Dimension: 6.5 x 7.2 x 3.1 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SKHUBHE010 RoHS compliant?
Yes, SKHUBHE010 is RoHS compliant.
What is the lead time for SKHUBHE010?
The standard lead time for SKHUBHE010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2652
3,000
$0.2500
6,000
$0.2397
9,000
$0.2391
12,000
$0.2385
27,000
$0.2303
51,000 +
$0.2297
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!