Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKHLAAA010

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.98N Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
Search Keywords: SKHLAAA010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKHLAAA010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Dimension: 6.5 x 3.5 x 4.3 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Button
Operating Force: 0.98 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SKHLAAA010 discontinued?
Yes, SKHLAAA010 from Alps Electric is discontinued (end-of-life December 2010). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is SKHLAAA010 RoHS compliant?
Yes, SKHLAAA010 is RoHS compliant.
What is the lead time for SKHLAAA010?
The standard lead time for SKHLAAA010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
250
24 Weeks can ship 5/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2632
2,500
$0.2444
5,000
$0.2388
7,500
$0.2354
30,000
$0.2242
50,000
$0.2200
100,000
$0.2144
150,000 +
$0.2130
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!