- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKHHLUA010
SKHHLUA010
Alps Electric
The SKHHLUA010 is a side-push, surface-mount tactile switch featuring a soft operational feel and high endurance.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
The SKHHLUA010 is a side-push, surface-mount tactile switch featuring a soft operational feel and high endurance.
Search Keywords: SKHHLUA010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKHHLUA010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Dimension:7.5 x 9.85 x 7.4 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12
can ship 8/6/26
Minimum Order Quantity:
250
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.3472
250
$0.3156
2,500
$0.2518
5,000
$0.2380
7,500
$0.2305
30,000
$0.2299
50,000
$0.2293
100,000
$0.2288
150,000 +
$0.2282
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments