- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKHHCWA010
SKHHCWA010
Alps Electric
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Search Keywords: SKHHCWA010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKHHCWA010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Dimension:6 x 6.5 x 7.3 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:0.98 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$0.2888
2,500
$0.1840
5,000
$0.1597
7,500
$0.1562
30,000
$0.1513
50,000
$0.1509
100,000
$0.1505
150,000 +
$0.1502
Click for Quote
Log in
to unlock special pricing