Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKHHBYA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Bulk
Search Keywords: SKHHBYA010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKHHBYA010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Dimension: 6 x 6.5 x 7 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2.55 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SKHHBYA010 RoHS compliant?
Yes, SKHHBYA010 is RoHS compliant.
What is the lead time for SKHHBYA010?
The standard lead time for SKHHBYA010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,759
Can Ship immediately
On Order:
10,000   can ship 2/5/27
Minimum Order Quantity:
250
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.2084
2,500
$0.1922
5,000
$0.1755
7,500
$0.1751
30,000
$0.1700
50,000
$0.1696
100,000
$0.1692
150,000 +
$0.1674
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!