Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKHHAMA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Search Keywords: SKHHAMA010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKHHAMA010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Dimension: 6 x 6.5 x 5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.57 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SKHHAMA010 RoHS compliant?
Yes, SKHHAMA010 is RoHS compliant.
What is the lead time for SKHHAMA010?
The standard lead time for SKHHAMA010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,504
Can Ship immediately
Minimum Order Quantity:
250
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1948
2,500
$0.1820
5,000
$0.1780
7,500
$0.1758
30,000
$0.1680
50,000
$0.1652
100,000
$0.1614
150,000 +
$0.1590
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!