Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SKHHAKA010

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk
Search Keywords: SKHHAKA010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SKHHAKA010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Dimension: 6 x 6.5 x 5 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 0.98 N
Contact Rating @ Voltage: 0.05@12VDC A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SKHHAKA010 RoHS compliant?
Yes, SKHHAKA010 is RoHS compliant.
What is the lead time for SKHHAKA010?
The standard lead time for SKHHAKA010 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,100
Can Ship immediately
Minimum Order Quantity:
250
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1948
2,500
$0.1605
5,000
$0.1500
7,500
$0.1467
30,000
$0.1421
50,000
$0.1417
100,000
$0.1414
150,000 +
$0.1410
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!