- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKHCBHA010
SKHCBHA010
Alps Electric
Switch Tactile N.O. SPST Flat Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Tactile N.O. SPST Flat Button PC Pins 0.05A 12VDC 2.55N Thru-Hole
Search Keywords: SKHCBHA010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKHCBHA010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:12 x 12.5 x 5.8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Flat Button
-
Operating Force:2.55 N
-
Contact Rating @ Voltage:0.05@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,900
Ships today, if you order in
Minimum Order Quantity:
250
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
250
$0.1643
1,000
$0.1447
2,500
$0.1416
5,000
$0.1406
10,000
$0.1378
25,000
$0.1352
50,000
$0.1348
100,000 +
$0.1343
Click for Quote
Log in
to unlock special pricing