- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKHCAAA010
Available Replacements
Alps Electric
SKHCAAA010
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
Search Keywords: SKHCAAA010
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alps Electric |
| Part No: | SKHCAAA010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
Supplier's Standard Package:
|
1 |
| Dimension: | 12 x 12.5 x 8.8 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Button |
| Operating Force: | 1.27 N |
| Contact Rating @ Voltage: | 0.05@12VDC A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | PC Pins |
Product Guides
+
Frequently Asked Questions
Is SKHCAAA010 discontinued?
Yes, SKHCAAA010 from Alps Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SKHCAAA010?
The recommended replacement for SKHCAAA010 is SKHCBEA010 from Alps Electric, available from OnlineComponents.com.
Is SKHCAAA010 RoHS compliant?
Yes, SKHCAAA010 is RoHS compliant.
What is the lead time for SKHCAAA010?
The standard lead time for SKHCAAA010 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.