- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKEGAFA010
SKEGAFA010
Alps Electric
The SKEGAFA010 is a 6mm square, snap-in TACT switch featuring top-push actuation and a soft operating feel.
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Description
+
The SKEGAFA010 is a 6mm square, snap-in TACT switch featuring top-push actuation and a soft operating feel.
Search Keywords: SKEGAFA010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKEGAFA010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Dimension:6 x 6 x 7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.96 N
-
Contact Rating @ Voltage:0.005@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS
ALSO BOUGHT