- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- SKECAF
SKECAF
Alps Electric
Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 0.78N Thru-Hole Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
BULK Packaging
Description
+
Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 0.78N Thru-Hole Bulk
Search Keywords: SKECAF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SKECAF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Supplier Standard Pack:
1 -
Dimension:6 x 6 x 9 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:0.78 N
-
Contact Rating @ Voltage:0.005@12VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.