help desk software

SDKZ1G0200

Alps Electric

Switch Rotary DPST 16 Solder Lug 16A 250VAC 12VDC

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Rotary DPST 16 Solder Lug 16A 250VAC 12VDC
Search Keywords: SDKZ1G0200
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Alps Electric
  • Número do item:
    SDKZ1G0200
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 289
Pode ser enviado imediatamente
min Ordem:
10
Adicionar ao carrinho
PRICE (USD)
QTD
Unit Price
10
$2.14
50
$2.04
288
$1.94
576
$1.90
1 152
$1.86
2 592
$1.81
5 184 +
$1.77
Click for Quote
Conecte-se para desbloquear preços especiais